New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      SB3100

                      Schottky Rectifier, 100 V, 3 A, Single, DO-201AD, 2 Pins, 850 mV

                      ONSEMI SB3100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoSB3100
                      Newark Part No.58K9531
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoSB3100
                      Newark Part No.58K9531
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current3A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-201AD
                      No. of Pins2Pins
                      Forward Voltage Max850mV
                      Forward Surge Current80A
                      Operating Temperature Max125°C
                      Diode MountingThrough Hole
                      Qualification-
                      Product Range-
                      SVHCLead

                      Product Overview

                      The SB3100 is a Schottky Barrier Rectifier for use in low voltage, high frequency inverters freewheeling and polarity protection applications.

                      • 3.6W Power dissipation
                      • 40°C/W Junction to ambient thermal resistance
                      • 180pF at 4V/1MHz Total capacitance

                      Applications

                      Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      100V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      80A

                      Diode Mounting

                      Through Hole

                      Product Range

                      -

                      Average Forward Current

                      3A

                      Diode Case Style

                      DO-201AD

                      Forward Voltage Max

                      850mV

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found