1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Print Page

                      342101-1

                      Ring Tongue Terminal, M2.5, #4, 16 AWG, 1.42 mm², PLASTI-GRIP Series, Red

                      AMP - TE CONNECTIVITY 342101-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No342101-1
                      Newark Part No.18R3435
                      Product RangePLASTI-GRIP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.320
                      10+$1.230
                      25+$1.140
                      100+$1.050
                      500+$0.851
                      1000+$0.742
                      2500+$0.706
                      5000+$0.665
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No342101-1
                      Newark Part No.18R3435
                      Product RangePLASTI-GRIP Series
                      Technical Datasheet

                      Data Sheet

                      Stud Size - MetricM2.5
                      Stud Size - Imperial#4
                      Stud Size - Imperial4
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1.42mm²
                      Product RangePLASTI-GRIP Series
                      Insulator ColourRed
                      Insulator MaterialPVC (Polyvinylchloride)
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.

                      • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
                      • 600V Operating voltage
                      • 105°C Rated temperature

                      Applications

                      HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

                      Technical Specifications

                      Stud Size - Metric

                      M2.5

                      Stud Size - Imperial

                      4

                      Conductor Area CSA

                      1.42mm²

                      Insulator Colour

                      Red

                      SVHC

                      No SVHC (21-Jan-2025)

                      Stud Size - Imperial

                      #4

                      Wire Size AWG Max

                      16AWG

                      Product Range

                      PLASTI-GRIP Series

                      Insulator Material

                      PVC (Polyvinylchloride)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)