1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page

                      V250LA10P

                      Varistor, MOV, LA Series, 330 V, 2.5 kA, Disc 10mm, Metal Oxide Varistor (MOV), 650 V RoHS Compliant: Yes

                      Date/Lot Code

                      LITTELFUSE V250LA10P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoV250LA10P
                      Newark Part No.93K1247
                      Product RangeLA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,996 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.443
                      10+$0.325
                      25+$0.296
                      50+$0.279
                      100+$0.263
                      500+$0.238
                      1000+$0.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoV250LA10P
                      Newark Part No.93K1247
                      Product RangeLA
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC250V
                      Voltage Rating VDC330V
                      Product RangeLA
                      Clamping Voltage Vc Max650V
                      Varistor Case StyleDisc 10mm
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Peak Surge Current @ 8/20µS2.5kA
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      Peak Energy (10/1000uS)40J
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Voltage Rating VAC

                      250V

                      Product Range

                      LA

                      Varistor Case Style

                      Disc 10mm

                      Peak Surge Current @ 8/20µS

                      2.5kA

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating VDC

                      330V

                      Clamping Voltage Vc Max

                      650V

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Operating Temperature Min

                      -55°C

                      Peak Energy (10/1000uS)

                      40J

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for V250LA10P

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65