1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page

                      V250LA40BP

                      TVS Varistor, MOV, 250 V, 330 V, LA Series, 620 V, Disc 20mm, Metal Oxide Varistor (MOV)

                      LITTELFUSE V250LA40BP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoV250LA40BP
                      Newark Part No.58K7415
                      Product RangeLA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,002 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.797
                      10+$0.587
                      25+$0.536
                      50+$0.507
                      100+$0.479
                      500+$0.436
                      1000+$0.422
                      2500+$0.407
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoV250LA40BP
                      Newark Part No.58K7415
                      Product RangeLA Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC250V
                      Voltage Rating VDC330V
                      Product RangeLA Series
                      Clamping Voltage Vc Max620V
                      Varistor Case StyleDisc 20mm
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Peak Surge Current @ 8/20µS6.5kA
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      Peak Energy (10/1000uS)130J
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Product Overview

                      The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.

                      • Lead-free, Halogen-free and RoHS compliant
                      • Energy absorption capability (WTM) up to 360J
                      • Wide operating voltage range VM(AC)RMS 130 to 1000V
                      • No derating up to 85°C ambient

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Voltage Rating VAC

                      250V

                      Product Range

                      LA Series

                      Varistor Case Style

                      Disc 20mm

                      Peak Surge Current @ 8/20µS

                      6.5kA

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating VDC

                      330V

                      Clamping Voltage Vc Max

                      620V

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Operating Temperature Min

                      -55°C

                      Peak Energy (10/1000uS)

                      130J

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for V250LA40BP

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65