Alternative product for your search.

Product Information
Product Overview
The V33MLA1206H is a surface mount Multilayer Varistor designed to suppress a variety of transient events. The ML series of transient voltage surge suppression device is based on the Littelfuse multilayer fabrication technology. It is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the ML Series suitable for numerous applications on power supply, control and signal lines. The varistor is manufactured from semiconducting ceramics and compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than zener diodes and has a much smaller footprint than plastic housed components.
- Multilayer ceramic construction technology
- Inherent bidirectional clamping
- Used to help achieve electromagnetic compliance of end products
- Replace larger surface mount TVS Zeners in many applications
- Provides on-board transient voltage protection for ICS and transistors
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
26V
MLA Series
1206 [3216 Metric]
180A
125°C
-
33V
72V
Multilayer Varistor (MLV)
-40°C
800mJ
To Be Advised
Technical Docs (2)
Alternatives for V33MLA1206H
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate