Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-2A72-21L
Newark Part No.96K8594
Product RangeDIP
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.880 |
10+ | $6.590 |
25+ | $6.110 |
50+ | $5.710 |
100+ | $5.310 |
250+ | $5.120 |
500+ | $4.880 |
1000+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-2A72-21L
Newark Part No.96K8594
Product RangeDIP
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product RangeDIP
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DIP05-2A72-21L is a general-purpose Dual In-line Reed Relay with 2A-form (DPST-NO) contacts. This DIP-series relay is a very compact design having low-profile, compatible with all DIP relays. 21-pin out, magnetic shield and through hole terminals.
- 0.75VDC Drop-out voltage
- 125mW Typical nominal coil power
- 4.25VDC Dielectric strength
- 0.5ms Operate and 0.1ms release maximum time
- -20 to 70°C Operating temperature range
Applications
Test & Measurement, Security, Communications & Networking
Technical Specifications
Contact Configuration
DPST-NO
Product Range
DIP
Coil Resistance
200ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for DIP05-2A72-21L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate