1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Reed Relays
                      Print Page

                      5501-05-1

                      Reed Relay, SPST-NO, 5 VDC, 5500 Series, Through Hole, 40 ohm, 3 A

                      COTO TECHNOLOGY 5501-05-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOTO TECHNOLOGY
                      Manufacturer Part No5501-05-1
                      Newark Part No.62K0905
                      Product Range5500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 85 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$44.100
                      250+$42.980
                      Price for:Each
                      Minimum: 105
                      Multiple: 21
                      $4,630.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCOTO TECHNOLOGY
                      Manufacturer Part No5501-05-1
                      Newark Part No.62K0905
                      Product Range5500 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Coil Voltage5VDC
                      Product Range5500 Series
                      Relay MountingThrough Hole
                      Coil Resistance40ohm
                      Switching Current Max3A
                      Switching Voltage Max7.5kV
                      SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene

                      Product Overview

                      The 5501-05-1 is a high-voltage Reed Relay with 1-form-A contact. This 5500-series relay has hermetically sealed tungsten contacts for long life. High dielectric strength of 10000V isolation across contacts.

                      • Magnetic shield standard
                      • 200W High contact rating
                      • -20 to 85°C Operating temperature range

                      Applications

                      Automation & Process Control, Sensing & Instrumentation, Medical, Test & Measurement

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Product Range

                      5500 Series

                      Coil Resistance

                      40ohm

                      Switching Voltage Max

                      7.5kV

                      Coil Voltage

                      5VDC

                      Relay Mounting

                      Through Hole

                      Switching Current Max

                      3A

                      SVHC

                      1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene