1. Home
                      2. Semiconductors - Discretes
                      3. More Semiconductors - Discretes
                      Print Page

                      BAT754S,215

                      DIODE, SWITCHING, 100mA, 30V, SOT-23

                      NEXPERIA BAT754S,215
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoBAT754S,215
                      Newark Part No.75R4995
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.382
                      25+$0.293
                      50+$0.245
                      100+$0.205
                      250+$0.172
                      500+$0.147
                      1000+$0.120
                      2500+$0.102
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoBAT754S,215
                      Newark Part No.75R4995
                      Technical Datasheet

                      Data Sheet

                      SVHCNo SVHC (15-Jan-2018)

                      Alternatives for BAT754S,215

                      2 Products Found

                      Product Overview

                      The BAT754 series planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, line termination and reverse polarity protection.

                      • Low forward voltage
                      • Low capacitance
                      • AEC-Q101 qualified

                      Applications

                      Industrial

                      Technical Specifications

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Application Note EN

                      Product Change Notice EN

                      Packaging / Drawing / Footprint EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)