• Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Reed Relays
                                                                                                  Print Page

                                                                                                  9852-05-20

                                                                                                  Reed Relay, SPDT, 5 VDC, 9852 Series, Surface Mount, 110 ohm, 100 mA

                                                                                                  COTO TECHNOLOGY 9852-05-20
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCOTO TECHNOLOGY
                                                                                                  Manufacturer Part No9852-05-20
                                                                                                  Newark Part No.46M4523
                                                                                                  Product Range9852 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  250+$39.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1067
                                                                                                  Multiple: 97
                                                                                                  $42,498.61
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerCOTO TECHNOLOGY
                                                                                                  Manufacturer Part No9852-05-20
                                                                                                  Newark Part No.46M4523
                                                                                                  Product Range9852 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationSPDT
                                                                                                  Coil Voltage5VDC
                                                                                                  Product Range9852 Series
                                                                                                  Relay MountingSurface Mount
                                                                                                  Coil Resistance110ohm
                                                                                                  Switching Current Max100mA
                                                                                                  Switching Voltage Max30V
                                                                                                  SVHCDecamethylcyclopentasiloxane

                                                                                                  Product Overview

                                                                                                  The 9852-05-20 is a surface mount Reed Relay with J-lead style. This 9852-series relay has SPDT hermetically sealed contact for long life. Miniature surface mount reed relay that combines small size with exceptional RF performance. The external magnetic shield reduces interaction between parts in high density boards. Ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.

                                                                                                  • High reliability
                                                                                                  • High insulation resistance
                                                                                                  • Coaxial shield for 50Ω impedance
                                                                                                  • External magnetic shield
                                                                                                  • Hermetically sealed contacts for long life

                                                                                                  Applications

                                                                                                  Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Product Range

                                                                                                  9852 Series

                                                                                                  Coil Resistance

                                                                                                  110ohm

                                                                                                  Switching Voltage Max

                                                                                                  30V

                                                                                                  Coil Voltage

                                                                                                  5VDC

                                                                                                  Relay Mounting

                                                                                                  Surface Mount

                                                                                                  Switching Current Max

                                                                                                  100mA

                                                                                                  SVHC

                                                                                                  Decamethylcyclopentasiloxane

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Decamethylcyclopentasiloxane