Alternative product for your search.



Quantity | Price |
---|---|
250+ | $39.830 |
Product Information
Product Overview
The 9852-05-00 is a surface mount Reed Relay with gull wing lead style. This 9852-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment, instrumentation and telecommunications requirements. The external magnetic shield reduces interaction between parts in high density boards. Small size plus added features allow for high density packing and make these relays ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
- High insulation resistance
- Coaxial shield for 50Ω impedance
- High reliability
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
SPDT
9852 Series
110ohm
30V
5VDC
Surface Mount
100mA
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate