1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Coded Switches
                      Print Page

                      PT65703L508

                      Rotary Coded Switch, PT65 Series, Through Hole, 16 Position, 24 VDC, Hexadecimal, 400 mA

                      APEM PT65703L508
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPEM
                      Manufacturer Part NoPT65703L508
                      Newark Part No.73J2061
                      Product RangePT65 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.850
                      10+$5.850
                      25+$5.850
                      50+$5.850
                      100+$5.850
                      250+$5.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPEM
                      Manufacturer Part NoPT65703L508
                      Newark Part No.73J2061
                      Product RangePT65 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePT65 Series
                      Switch MountingThrough Hole
                      No. of Switch Positions16 Position
                      Switching Voltage24VDC
                      Output CodeHexadecimal
                      Switching Current400mA
                      Switch ConstructionSealed
                      Actuator LevelFlushed
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The PT65 series Rotary Code Switch is sealed DIP coded rotary switch for high temperature. It has process sealed, excellent detent and 8kV ESD protection without auxiliary actuator. It is available in 4, 6, 8, 10 and 16 positions with 6.5mm height. It has solid PCB pins ensure trouble-free assembly and safe connection.

                      • UL94V-0 Flammability rating
                      • 4 Actuator types
                      • Save board space
                      • Highly reliable
                      • Solder and flux sealed, washable
                      • Screwdriver slot and straight terminals

                      Technical Specifications

                      Product Range

                      PT65 Series

                      No. of Switch Positions

                      16 Position

                      Output Code

                      Hexadecimal

                      Switch Construction

                      Sealed

                      SVHC

                      No SVHC (16-Jul-2019)

                      Switch Mounting

                      Through Hole

                      Switching Voltage

                      24VDC

                      Switching Current

                      400mA

                      Actuator Level

                      Flushed

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)