1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Anemometers and Airflow Meters
                      Print Page

                      425

                      ANEMOMETER, THERMO

                      TESTO 425
                      TESTO 425
                      TESTO 425
                      TESTO 425
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESTO
                      Manufacturer Part No425
                      Newark Part No.25M3627
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTESTO
                      Manufacturer Part No425
                      Newark Part No.25M3627
                      Technical Datasheet

                      Data Sheet

                      Air Velocity Range0m/s to 20m/s
                      Beaufort Force-
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      Relative Humidity Range-
                      External Height182mm
                      External Width64mm
                      External Depth40mm
                      Product Range-
                      SVHCLead (08-Jul-2021)

                      Technical Specifications

                      Air Velocity Range

                      0m/s to 20m/s

                      Operating Temperature Min

                      -20°C

                      Relative Humidity Range

                      -

                      External Width

                      64mm

                      Product Range

                      -

                      Beaufort Force

                      -

                      Operating Temperature Max

                      50°C

                      External Height

                      182mm

                      External Depth

                      40mm

                      SVHC

                      Lead (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead (08-Jul-2021)