1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC16C771/P

                      8 Bit Microcontroller, One Time Programmable, PIC16C7xx, 20 MHz, 7 KB, 256 Byte, 20, DIP RoHS Compliant: Yes

                      Date/Lot Code

                      MICROCHIP PIC16C771/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16C771/P
                      Newark Part No.97K7313
                      Product RangePIC16 Family PIC16C7xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 61 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16C771/P
                      Newark Part No.97K7313
                      Product RangePIC16 Family PIC16C7xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC16 Family PIC16C7xx Series Microcontrollers
                      Device CorePIC16
                      CPU Speed20MHz
                      Operating Frequency Max20MHz
                      Program Memory Size7KB
                      No. of Pins20Pins
                      IC Case / PackageDIP
                      MCU Case StyleDIP
                      No. of I/O's15I/O's
                      InterfacesI2C, SPI
                      Embedded Interface TypeI2C, SPI
                      RAM Memory Size256Byte
                      ADC Channels6Channels
                      ADC Resolution12Bit
                      Supply Voltage Min2.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingThrough Hole
                      MCU FamilyPIC16
                      MCU SeriesPIC16C7x
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      PIC16 Family PIC16C7xx Series Microcontrollers

                      CPU Speed

                      20MHz

                      Program Memory Size

                      7KB

                      IC Case / Package

                      DIP

                      No. of I/O's

                      15I/O's

                      Embedded Interface Type

                      I2C, SPI

                      ADC Channels

                      6Channels

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Through Hole

                      MCU Series

                      PIC16C7x

                      MSL

                      -

                      Device Core

                      PIC16

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      20Pins

                      MCU Case Style

                      DIP

                      Interfaces

                      I2C, SPI

                      RAM Memory Size

                      256Byte

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      70°C

                      MCU Family

                      PIC16

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code