1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      BD912

                      Bipolar (BJT) Single Transistor, PNP, 100 V, 15 A, 90 W, TO-220AB, Through Hole

                      STMICROELECTRONICS BD912
                      STMICROELECTRONICS BD912
                      STMICROELECTRONICS BD912
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoBD912
                      Newark Part No.25M7737
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.850
                      10+$1.550
                      100+$0.974
                      500+$0.802
                      1000+$0.718
                      2500+$0.666
                      10000+$0.626
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoBD912
                      Newark Part No.25M7737
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage Max100V
                      Collector Emitter Voltage V(br)ceo100V
                      Continuous Collector Current15A
                      Power Dissipation Pd90W
                      Power Dissipation90W
                      DC Collector Current15A
                      Transistor Case StyleTO-220AB
                      DC Current Gain hFE40hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transition Frequency3MHz
                      DC Current Gain hFE Min40hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage V(br)ceo

                      100V

                      Power Dissipation Pd

                      90W

                      DC Collector Current

                      15A

                      DC Current Gain hFE

                      40hFE

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      40hFE

                      Product Range

                      -

                      MSL

                      -

                      Collector Emitter Voltage Max

                      100V

                      Continuous Collector Current

                      15A

                      Power Dissipation

                      90W

                      Transistor Case Style

                      TO-220AB

                      Transistor Mounting

                      Through Hole

                      Transition Frequency

                      3MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65