1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LD1085P

                      LDO Voltage Regulator, Adjustable, 4.25V to 30V in, 1.3V drop, 1.25V to 4.25V/3A out, TO-220-3

                      STMICROELECTRONICS LD1085P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD1085P
                      Newark Part No.26M0139
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.350
                      10+$2.070
                      100+$1.750
                      500+$1.650
                      1000+$1.530
                      2500+$1.320
                      5000+$1.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD1085P
                      Newark Part No.26M0139
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min4.25V
                      Input Voltage Max30V
                      Fixed Output Voltage Nom-
                      No. of Outputs1Outputs
                      Output Voltage Nom-
                      Adjustable Output Voltage Min1.25V
                      Output Voltage - Nom-
                      Output Voltage Min1.25V
                      Adjustable Output Voltage Max4.25V
                      Output Voltage Max4.25V
                      Output Current3A
                      PolarityPositive Output
                      Dropout Voltage Vdo1.3V
                      LDO Regulator Case StyleTO-220
                      Max Output Current3A
                      Output Current Max3A
                      Output Current Max3A
                      Dropout Voltage - Typ @ Current1.3V
                      Dropout Voltage Typ @ Current1.3V
                      Dropout Voltage Typ @ Current1.3V
                      IC MountingThrough Hole
                      IC Case / PackageTO-220
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSL-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The LD1085P is an adjustable and fixed low drop Positive Voltage Regulator able to provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with the older 3-terminal adjustable regulator, but offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load and thus increases efficiency. Only a 10μF minimum capacitor is need for stability.

                      • Output tolerance of ±1% at 25°C and ±2% in full temperature range
                      • Internal power and thermal limit
                      • Pinout compatibility with standard adjustable VREG

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      30V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      1.25V

                      Output Voltage Min

                      1.25V

                      Output Voltage Max

                      4.25V

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      TO-220

                      Output Current Max

                      3A

                      Dropout Voltage - Typ @ Current

                      1.3V

                      Dropout Voltage Typ @ Current

                      1.3V

                      IC Case / Package

                      TO-220

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Input Voltage Min

                      4.25V

                      Fixed Output Voltage Nom

                      -

                      Output Voltage Nom

                      -

                      Output Voltage - Nom

                      -

                      Adjustable Output Voltage Max

                      4.25V

                      Output Current

                      3A

                      Dropout Voltage Vdo

                      1.3V

                      Max Output Current

                      3A

                      Output Current Max

                      3A

                      Dropout Voltage Typ @ Current

                      1.3V

                      IC Mounting

                      Through Hole

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)