1. Home
                      2. Chemicals & Adhesives
                      3. Cleaners & Degreasers
                      Print Page

                      D50W

                      Contact Cleaner, Rejuvenator Wipes, Pack of 50

                      Date/Lot Code

                      CAIG LABORATORIES D50W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAIG LABORATORIES
                      Manufacturer Part NoD50W
                      Newark Part No.08H0320
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$31.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAIG LABORATORIES
                      Manufacturer Part NoD50W
                      Newark Part No.08H0320
                      Technical Datasheet

                      Data Sheet

                      Cleaner TypeElectrical, Electronic Components
                      Cleaner ApplicationsContacts
                      Dispensing MethodWipe
                      Volume-
                      Weight113g
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The D50W is a DeoxIT® non-flammable D-series liquid unique Contact Cleaner dissolves oxidation and corrosion on metal surfaces, it fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. The DeoxIT® D100L concentrate has approximately 20% chemical cleaning action.

                      • 100% Liquid, safe on plastic
                      • Chemically improves metal-to-metal connections and contacts
                      • Improves connector performance/reliability
                      • Excellent cleaning/deoxidizing, good protection and no ozone depletion
                      • Improves conductivity and reduces intermittent connections
                      • Reduces arcing, RFI, wear and abrasion

                      Applications

                      Audio, Imaging, Video & Vision

                      Technical Specifications

                      Cleaner Type

                      Electrical, Electronic Components

                      Dispensing Method

                      Wipe

                      Weight

                      113g

                      SVHC

                      No SVHC (21-Jan-2025)

                      Cleaner Applications

                      Contacts

                      Volume

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code