Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28C64B-15JU
Newark Part No.96K6556
Product Range64Kbit Parallel EEPROM
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.500 |
10+ | $5.390 |
25+ | $5.280 |
64+ | $5.190 |
128+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28C64B-15JU
Newark Part No.96K6556
Product Range64Kbit Parallel EEPROM
Memory Size64Kbit
Memory Density64Kbit
IC Interface TypeParallel
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
InterfacesParallel
Memory Interface TypeParallel
Clock Frequency Max5MHz
Clock Frequency5MHz
Memory Case StyleLCC
IC Case / PackagePLCC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
PackagingEach
Product Range64Kbit Parallel EEPROM
RoHS Phthalates CompliantYes
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
64Kbit
IC Interface Type
Parallel
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Parallel
Clock Frequency
5MHz
IC Case / Package
PLCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
64Kbit Parallel EEPROM
MSL
MSL 2 - 1 year
Memory Density
64Kbit
Memory Configuration
8K x 8bit
Interfaces
Parallel
Clock Frequency Max
5MHz
Memory Case Style
LCC
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (21-Jan-2025)
Alternatives for AT28C64B-15JU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability