Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRES5-FO8
Newark Part No.24M0351
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating8A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector Mounting-
IP Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RES5-F08 is a 1-stage chassis-mount Power Line Filter offers good performance for both common mode and differential mode interference. It meets with the requirement of UL1283 and overvoltage category II of IEC664. It is suitable for use in communications equipment, measuring and testing instruments, industrial equipment such as UPS, inverters, converters, printers, copiers and fax machines.
- Uses IEC connector that meets the safety standards of virtually all certifying organisations
- A fuse holder and double pole power ON/OFF switch
- -25 to 80°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Power Management, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
8A
Switch Type
-
Fuse Size Held
-
Connector Mounting
-
Product Range
-
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate