1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      PCM50UD07

                      AC/DC Power Supply, Medical, 2 Output, 42 W, 12 V, 3 A, -12 V

                      XP POWER PCM50UD07
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoPCM50UD07
                      Newark Part No.97K7012
                      Product RangePCM50 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$210.270
                      5+$184.730
                      10+$154.080
                      50+$138.750
                      100+$136.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $210.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoPCM50UD07
                      Newark Part No.97K7012
                      Product RangePCM50 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsMedical
                      No. of Outputs2 Output
                      Output Power Max42W
                      Output Voltage - Output 112V
                      Output Current - Output 13A
                      Output Voltage - Output 2-12V
                      Output Current - Output 21A
                      Output Connector5 Way DIN
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC90V AC to 264V AC
                      Product RangePCM50 Series
                      Plug TypeMains Plug Sold Separately
                      SVHCTo Be Advised

                      Product Overview

                      • 4000 VAC Isolation
                      • Low Leakage Current
                      • Single, Dual and Triple Outputs
                      • Worldwide Medical Approvals
                      • Both Line and Neutral Fused

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Output Power Max

                      42W

                      Output Current - Output 1

                      3A

                      Output Current - Output 2

                      1A

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Product Range

                      PCM50 Series

                      SVHC

                      To Be Advised

                      No. of Outputs

                      2 Output

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -12V

                      Output Connector

                      5 Way DIN

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      90V AC to 264V AC

                      Plug Type

                      Mains Plug Sold Separately

                      Technical Docs (4)

                      Technical Notes & Articles EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Operating Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65