Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59601A0105B062
Newark Part No.96K7573
Product RangeB59601 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59601A0105B062
Newark Part No.96K7573
Product RangeB59601 Series
Resistance (25°C)470ohm
PTC Thermistor MountingSurface Mount
Product RangeB59601 Series
Operating Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
470ohm
Product Range
B59601 Series
Operating Temperature Min
-40°C
Thermistor Type
Chip
Holding Current Max
-
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
-
PTC Thermistor Mounting
Surface Mount
Operating Voltage Max
32VDC
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate