1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      C 502 96SC 5C 0.5MM G 250G

                      SOLDER WIRE, , 0.5MM, 250G

                      MULTICORE / LOCTITE C 502 96SC 5C 0.5MM G 250G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICORE / LOCTITE
                      Manufacturer Part NoC 502 96SC 5C 0.5MM G 250G
                      Newark Part No.31M0932
                      See all Technical Docs
                      195 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$89.880
                      10+$86.670
                      25+$83.460
                      50+$80.250
                      100+$73.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $89.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICORE / LOCTITE
                      Manufacturer Part NoC 502 96SC 5C 0.5MM G 250G
                      Newark Part No.31M0932
                      Leaded / Lead FreeLead Free
                      Flux TypeNo Clean
                      Solder Alloy95.5, 3.5, 0.7 Sn, Ag, Cu
                      External Diameter - Metric0.5mm
                      External Diameter - Imperial0.02"
                      Melting Temperature217°C
                      Weight - Metric250g
                      Weight - Imperial8.818oz
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Leaded / Lead Free

                      Lead Free

                      Solder Alloy

                      95.5, 3.5, 0.7 Sn, Ag, Cu

                      External Diameter - Imperial

                      0.02"

                      Weight - Metric

                      250g

                      Product Range

                      -

                      Flux Type

                      No Clean

                      External Diameter - Metric

                      0.5mm

                      Melting Temperature

                      217°C

                      Weight - Imperial

                      8.818oz

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Safety Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65