1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      99 0080 100 04

                      Circular Connector, 711 Series, Cable Mount Receptacle, 4 Contacts, Solder Socket

                      BINDER 99 0080 100 04
                      BINDER 99 0080 100 04
                      BINDER 99 0080 100 04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBINDER
                      Manufacturer Part No99 0080 100 04
                      Newark Part No.93K5505
                      Product Range711 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$16.230
                      15+$14.900
                      50+$14.000
                      100+$13.270
                      250+$12.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBINDER
                      Manufacturer Part No99 0080 100 04
                      Newark Part No.93K5505
                      Product Range711 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range711 Series
                      Circular Connector Shell StyleCable Mount Receptacle
                      No. of Contacts4Contacts
                      Circular Contact TypeSolder Socket
                      Coupling Style-
                      Connector Body MaterialNylon (Polyamide) Body
                      Connector Body Plating-
                      Contact MaterialBronze
                      Contact PlatingGold
                      SVHCLead (14-Jun-2023)

                      Product Overview

                      The 99 0080 100 04 is a 4-contact 125V/3A unshielded straight subminiature female Circular Connector with Au (gold) plated CuSn (bronze) contacts, PA (UL94V-0) contact body and PA (UL94VH-B) housing. The 711 series plug with M9 screw locking system, solder termination, cable mounting style. It accepts 24AWG (0.25mm²) wire, 3 to 4mm cable outlet. The housing has an integrated strain relief for added strength.

                      • 1500V Rated impulse voltage
                      • ≤3mΩ Volume resistivity
                      • >500 mating cycles Mechanical operation
                      • IP40 Protection rating

                      Technical Specifications

                      Product Range

                      711 Series

                      No. of Contacts

                      4Contacts

                      Coupling Style

                      -

                      Connector Body Plating

                      -

                      Contact Plating

                      Gold

                      Circular Connector Shell Style

                      Cable Mount Receptacle

                      Circular Contact Type

                      Solder Socket

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Contact Material

                      Bronze

                      SVHC

                      Lead (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (14-Jun-2023)