1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      99 9479 100 08

                      Circular Connector, Circular Industrial, 710 Series, Cable Mount Plug, 8 Contacts, Solder Pin

                      BINDER 99 9479 100 08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBINDER
                      Manufacturer Part No99 9479 100 08
                      Newark Part No.23M9623
                      Product Range710 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$18.320
                      15+$16.820
                      50+$15.800
                      100+$14.980
                      250+$14.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBINDER
                      Manufacturer Part No99 9479 100 08
                      Newark Part No.23M9623
                      Product Range710 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeCircular Industrial
                      Product Range710 Series
                      Circular Connector Shell StyleCable Mount Plug
                      No. of Contacts8Contacts
                      Circular Contact TypeSolder Pin
                      Coupling Style-
                      Connector Body MaterialNylon (Polyamide) Body
                      Connector Body Plating-
                      Contact MaterialBrass
                      Contact PlatingGold
                      SVHCLead (14-Jun-2023)

                      Product Overview

                      The 99 9479 100 08 is a 8-contact 125V/1A unshielded straight male Circular Connector with gold-plated brass contacts, PA (UL 94 V-0) contact body and PA (UL 94 HB) housing. The 710 series plug with Bayonet locking system, solder termination, cable mounting style. It accepts 26AWG (0.14mm²) wire, 3 to 4mm cable outlet.

                      • 1500V Rated impulse voltage
                      • ≤3mΩ Volume resistivity
                      • <gt/>500 mating cycles Mechanical operation
                      • IP40 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Type

                      Circular Industrial

                      Circular Connector Shell Style

                      Cable Mount Plug

                      Circular Contact Type

                      Solder Pin

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Contact Material

                      Brass

                      SVHC

                      Lead (14-Jun-2023)

                      Product Range

                      710 Series

                      No. of Contacts

                      8Contacts

                      Coupling Style

                      -

                      Connector Body Plating

                      -

                      Contact Plating

                      Gold

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for 99 9479 100 08

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (14-Jun-2023)