1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      1123241

                      SHLD FLEX CABLE, 7COND, 0.75MM2, 50M

                      LAPP 1123241
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No1123241
                      Newark Part No.50AC7670
                      Product RangeOLFLEX CLASSIC 135 CH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$371.140
                      5+$363.940
                      10+$356.730
                      Price for:Spool of 50
                      Minimum: 1
                      Multiple: 1
                      $371.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No1123241
                      Newark Part No.50AC7670
                      Product RangeOLFLEX CLASSIC 135 CH Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Conductors7Conductor
                      Wire Gauge-
                      Conductor Area CSA0.75mm²
                      Reel Length (Imperial)164ft
                      Reel Length (Metric)50m
                      Jacket ColorGrey
                      No. of Max Strands x Strand Size-
                      Conductor MaterialCopper
                      Jacket MaterialLSZH
                      External Diameter8.5mm
                      Voltage Rating500V
                      Product RangeOLFLEX CLASSIC 135 CH Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      164ft

                      Jacket Color

                      Grey

                      Conductor Material

                      Copper

                      External Diameter

                      8.5mm

                      Product Range

                      OLFLEX CLASSIC 135 CH Series

                      No. of Conductors

                      7Conductor

                      Conductor Area CSA

                      0.75mm²

                      Reel Length (Metric)

                      50m

                      No. of Max Strands x Strand Size

                      -

                      Jacket Material

                      LSZH

                      Voltage Rating

                      500V

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65