1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Switches
                      Print Page

                      CK1052

                      Rotary Switch, 3 Position, 4 Pole, 30 °, 150 mA, 250 V

                      LORLIN CK1052
                      LORLIN CK1052
                      LORLIN CK1052
                      LORLIN CK1052
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLORLIN
                      Manufacturer Part NoCK1052
                      Newark Part No.25M8660
                      Product RangeCK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,545 In Stock

                      Need more?

                      76 Delivery in 1-3 Business Days(US stock)
                      1469 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.720
                      10+$1.590
                      25+$1.590
                      50+$1.590
                      100+$1.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLORLIN
                      Manufacturer Part NoCK1052
                      Newark Part No.25M8660
                      Product RangeCK
                      Technical Datasheet

                      Data Sheet

                      No. of Switch Positions3 Position
                      No. of Poles4 Pole
                      Angle of Throw30°
                      Contact Current AC Max150mA
                      Contact Voltage AC Max250V
                      Product RangeCK
                      IlluminationNon Illuminated
                      Contact Current DC Max150mA
                      Contact Voltage DC Max250V
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The CK1052 is a 4-pole 3-position high quality non-shorting Rotary Switch for low power applications. Although capable of handling mains voltage, it is not designed as a mains isolating switch. It is available in PCB terminal with silver-plated finish.

                      • Single Wafer Switch
                      • 27.5mm Moulded Diameter
                      • Non-shorting Break before make 30° Index Contacts
                      • Adjustable Stop to Restrict Number of Positions
                      • Optional Reinforcement Ring

                      Applications

                      Audio, Industrial, Medical, Communications & Networking, Imaging, Video & Vision, Automotive, Power Management, Safety, Automation & Process Control, Sensing & Instrumentation

                      Technical Specifications

                      No. of Switch Positions

                      3 Position

                      Angle of Throw

                      30°

                      Contact Voltage AC Max

                      250V

                      Illumination

                      Non Illuminated

                      Contact Voltage DC Max

                      250V

                      No. of Poles

                      4 Pole

                      Contact Current AC Max

                      150mA

                      Product Range

                      CK

                      Contact Current DC Max

                      150mA

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for CK1052

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)