1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Tantalum Capacitors
                      5. SMD Tantalum Capacitors
                      Print Page

                      TPSC336K010R0150

                      Surface Mount Tantalum Capacitor, TPS Series, 33 F, 10%, 10 V, 2312 [6032 Metric], C RoHS Compliant: Yes

                      Date/Lot Code

                      KYOCERA AVX TPSC336K010R0150
                      KYOCERA AVX TPSC336K010R0150
                      KYOCERA AVX TPSC336K010R0150
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTPSC336K010R0150
                      Newark Part No.93K0842
                      Product RangeTPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.210
                      10+$0.693
                      25+$0.656
                      50+$0.620
                      100+$0.583
                      250+$0.500
                      1000+$0.416
                      2500+$0.389
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTPSC336K010R0150
                      Newark Part No.93K0842
                      Product RangeTPS Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance33µF
                      Voltage(DC)10V
                      Capacitor Case / Package2312 [6032 Metric]
                      Capacitance Tolerance± 10%
                      ESR0.15ohm
                      Manufacturer Size CodeC
                      Failure Rate-
                      Ripple Current856mA
                      Product Length6mm
                      Product Width3.2mm
                      Product Height2.6mm
                      Product RangeTPS Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      33µF

                      Capacitor Case / Package

                      2312 [6032 Metric]

                      ESR

                      0.15ohm

                      Failure Rate

                      -

                      Product Length

                      6mm

                      Product Height

                      2.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Voltage(DC)

                      10V

                      Capacitance Tolerance

                      ± 10%

                      Manufacturer Size Code

                      C

                      Ripple Current

                      856mA

                      Product Width

                      3.2mm

                      Product Range

                      TPS Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for TPSC336K010R0150

                      5 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code