1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      SI-60062-F

                      Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

                      STEWART CONNECTOR SI-60062-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEWART CONNECTOR
                      Manufacturer Part NoSI-60062-F
                      Newark Part No.24M7451
                      Product RangeMagJack
                      3,674 In Stock
                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.930
                      10+$8.430
                      25+$7.880
                      50+$7.560
                      100+$7.270
                      250+$6.490
                      500+$6.260
                      1000+$5.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTEWART CONNECTOR
                      Manufacturer Part NoSI-60062-F
                      Newark Part No.24M7451
                      Product RangeMagJack
                      Modular Connector TypeRJ45 Jack
                      Connector TypeRJ45
                      GenderJack
                      Port Configuration1 x 1 (Port)
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      No. of Contacts8Contacts
                      No. of Positions8Positions
                      LAN CategoryCat5
                      IP Rating-
                      IP Rating-
                      Connector MountingThrough Hole Mount
                      Connector OrientationRight Angle
                      No. of Ports1Ports
                      Contact Termination TypeThrough Hole
                      ShieldingShielded
                      MagneticsWith Magnetics
                      LEDsWith LED
                      Contact MaterialCopper Alloy
                      Light PipesWithout Light Pipe
                      Product RangeMagJack
                      SVHCNo SVHC (10-Jun-2022)

                      Alternatives for SI-60062-F

                      2 Products Found

                      Product Overview

                      The SI-60062-F from Stewart Connector is a MagJack single port tab down shielded modular jack with LED for 10/100 Base T power over Ethernet.

                      • RJ45 connector type
                      • Thermoplastic housing
                      • Through hole mount
                      • Flammability rating meets UL94 V-0
                      • Copper alloy contact with gold plating
                      • Nickel or tin shielding
                      • Green and yellow coloured LED of 565nm and 590nm wavelength respectively
                      • Dielectric with standing voltage of 1500Vrms

                      Applications

                      Industrial

                      Technical Specifications

                      Modular Connector Type

                      RJ45 Jack

                      Gender

                      Jack

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      No. of Positions

                      8Positions

                      IP Rating

                      -

                      Connector Mounting

                      Through Hole Mount

                      No. of Ports

                      1Ports

                      Shielding

                      Shielded

                      LEDs

                      With LED

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (10-Jun-2022)

                      Connector Type

                      RJ45

                      Port Configuration

                      1 x 1 (Port)

                      No. of Contacts

                      8Contacts

                      LAN Category

                      Cat5

                      IP Rating

                      -

                      Connector Orientation

                      Right Angle

                      Contact Termination Type

                      Through Hole

                      Magnetics

                      With Magnetics

                      Contact Material

                      Copper Alloy

                      Product Range

                      MagJack

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)