Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No559-3501-007F
Newark Part No.30K3043
Product Range559 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $4.950 |
10+ | $3.610 |
25+ | $3.290 |
50+ | $2.980 |
100+ | $2.660 |
250+ | $2.500 |
500+ | $2.340 |
1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3501-007F
Newark Part No.30K3043
Product Range559 Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6.35mm
Forward Current / ColorR 10mA, G 10mA
Operating Voltage / ColorR 2.1V, G 2.3V
Luminous Intensity / ColorR 5mcd, G 8mcd
IP / NEMA RatingNot Rated
Product Range559 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 559-3501-007F from Dialight is a LED panel mount indicator. This is a bi-colour, non tinted, diffused LED with 3 leaded wire termination designed for quick positive insertions in panels from 0.787mm through 1.57mm [.062] thick.
- Red/ green colour LED's
- Peak wavelength is 635nm for red and 565nm for green
- Luminous Intensity is 5mcd for red and 8mcd for green
- Forward current is 10mA
- Forward voltage is 2.1A for red and 2.3V for green
- Viewing angle is 65°
- Operating temperature -20°C to +85°C
- Uniform illumination
- Snap-in mounting requires no additional hardware
- IC compatible
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red
Forward Current / Color
R 10mA, G 10mA
Luminous Intensity / Color
R 5mcd, G 8mcd
Product Range
559 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.35mm
Operating Voltage / Color
R 2.1V, G 2.3V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability