1. Home
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      FMS006Z-2001-1

                      Memory Card Connector, SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, FMS Series

                      YAMAICHI FMS006Z-2001-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAMAICHI
                      Manufacturer Part NoFMS006Z-2001-1
                      Newark Part No.91K9866
                      Product RangeFMS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,712 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.600
                      100+$5.070
                      250+$4.660
                      500+$4.340
                      1000+$4.060
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAMAICHI
                      Manufacturer Part NoFMS006Z-2001-1
                      Newark Part No.91K9866
                      Product RangeFMS
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeSIM
                      Connector TypeSIM Socket
                      Insert & Eject MechanismPush-Push
                      No. of Contacts6Contacts
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product RangeFMS
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The FMS006Z-2001-1 from Yamaichi is a SIM card reader. It is a standard type, smooth extraction function by push-push mechanism and available with switch. Conforms to GSM11.11 standard for the European mobile phone system.

                      • Number of contacts is 8
                      • For assembling on top of the PCB
                      • Current rating is 0.5A
                      • Voltage rating is 5Vrms
                      • 1.27mm pitch spacing
                      • Maximum contact resistance is 100mohm at 10mA / 20mV
                      • Minimum insulation resistance is 500Mohm at 500VDC

                      Applications

                      Portable Devices

                      Technical Specifications

                      Memory / Card Type

                      SIM

                      Insert & Eject Mechanism

                      Push-Push

                      Contact Material

                      Copper Alloy

                      Product Range

                      FMS

                      Connector Type

                      SIM Socket

                      No. of Contacts

                      6Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for FMS006Z-2001-1

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)