1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. IEC Inlets & Outlets
                      Print Page

                      PX0587/SE

                      IEC Power Connector, IEC C13 Socket, 10 A, 250 VAC, Screw, Cable Mount

                      BULGIN LIMITED PX0587/SE
                      BULGIN LIMITED PX0587/SE
                      BULGIN LIMITED PX0587/SE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPX0587/SE
                      Newark Part No.13M4463
                      Also Known AsGTIN UPC EAN: 2050000608186
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      87 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.950
                      10+$8.750
                      100+$8.200
                      250+$7.520
                      500+$6.940
                      1000+$6.670
                      2500+$6.340
                      5000+$6.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPX0587/SE
                      Newark Part No.13M4463
                      Also Known AsGTIN UPC EAN: 2050000608186
                      Technical Datasheet

                      Data Sheet

                      IEC Connector TypeIEC C13 Socket
                      GenderPlug(View Associated Connectors)
                      Current Rating10A
                      Voltage Rating250VAC
                      Contact Termination TypeScrew
                      Connector MountingCable Mount
                      Product Range-
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The PX0587/SE from Bulgin is a rewirable IEC power inlet with cable mounting. This EN60320-1 standard sheet C13 IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0575, PX0579, PX0580, PF0001, PF0011, PF0030, PF0033 series Bulgin connectors.

                      • Side entry female connector
                      • Screw terminals
                      • Black colour IEC inlet
                      • Contact resistance is 10mohm
                      • Brass contacts
                      • Operating temperature range from -40°C to 70°C
                      • AC breakdown voltage is 4.5KV (pole to pole) and 4KV (poles to panel)

                      Applications

                      Industrial, Power Management, Portable Devices

                      Technical Specifications

                      IEC Connector Type

                      IEC C13 Socket

                      Current Rating

                      10A

                      Contact Termination Type

                      Screw

                      Product Range

                      -

                      Gender

                      Plug

                      Voltage Rating

                      250VAC

                      Connector Mounting

                      Cable Mount

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Wiring Instructions EN

                      Enhanced Product Overview EN

                      CAD Multiple Formats EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)