1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      EE-SF5-B

                      Reflective Photo Interrupter, EE-SF5 Series, Phototransistor, Through Hole, 5 mm, 50 mA, 4 Vr

                      Date/Lot Code

                      OMRON ELECTRONIC COMPONENTS EE-SF5-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SF5-B
                      Newark Part No.35K3185
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      198 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.610
                      5+$4.210
                      10+$3.870
                      25+$3.810
                      50+$3.800
                      100+$3.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SF5-B
                      Newark Part No.35K3185
                      Technical Datasheet

                      Data Sheet

                      Sensor MountingThrough Hole
                      Sensing Distance5mm
                      Sensing MethodReflective
                      Forward Current If50mA
                      Reverse Voltage Vr4V
                      Product Range-
                      Collector Emitter Voltage V(br)ceo30V
                      Forward Voltage1.2V
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Qualification-
                      IP Rating-
                      Operating Temperature Min-25°C
                      Operating Temperature Max80°C
                      SVHCTo Be Advised

                      Product Overview

                      The Q23 series Miniature DC Photoelectric Sensor that are totally self-contained with powerful visible red sensing beam simplify setup and alignment. Sensor include self-diagnostic circuitry and one output may be used as a marginal signal alarm. The sensor features LED indications for Power ON, Output Status (including overload condition), Alignment and Marginal Signal.

                      • Circuitry is completely sealed in ABS housing
                      • IP67 Protection rating
                      • Choose NPN (sinking) or PNP (sourcing) models
                      • Outputs are short circuit protected and rated for up to 150 milliamp Load

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Sensor Mounting

                      Through Hole

                      Sensing Method

                      Reflective

                      Reverse Voltage Vr

                      4V

                      Collector Emitter Voltage V(br)ceo

                      30V

                      Supply Voltage Min

                      -

                      Qualification

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Sensing Distance

                      5mm

                      Forward Current If

                      50mA

                      Product Range

                      -

                      Forward Voltage

                      1.2V

                      Supply Voltage Max

                      -

                      IP Rating

                      -

                      Operating Temperature Max

                      80°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code