1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      STAK3N

                      Rectangular Power Connector, 3 Contacts, Cable Mount, Screw, Receptacle

                      HIRSCHMANN STAK3N
                      HIRSCHMANN STAK3N
                      HIRSCHMANN STAK3N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoSTAK3N
                      Newark Part No.26M3491
                      Product RangeHirschmann - ST
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      560 In Stock

                      Need more?

                      70 Delivery in 1-3 Business Days(US stock)
                      490 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.800
                      10+$8.530
                      25+$8.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoSTAK3N
                      Newark Part No.26M3491
                      Product RangeHirschmann - ST
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts3Contacts
                      Product RangeHirschmann - ST
                      Connector MountingCable Mount
                      Contact Termination TypeScrew
                      Pitch Spacing-
                      GenderReceptacle(View Associated Connectors)
                      Contact GenderSocket
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      Connector Shell Size-
                      No. of Rows1Rows
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The STAK3N is a 3 + PE female rectangular Cable socket with strain relief, tin-plated brass contacts, screw termination, PA contact bearer and housing.

                      • PG11 Cable gland
                      • 1.5mm² Maximum conductor size
                      • 400VAC/250VDC Rated voltage
                      • 10ADC/16AAC Rated current
                      • ≤5mΩ Contact resistance
                      • IP54 Protection rating
                      • -30 to +90°C Temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      3Contacts

                      Connector Mounting

                      Cable Mount

                      Pitch Spacing

                      -

                      Contact Gender

                      Socket

                      Contact Plating

                      Tin Plated Contacts

                      No. of Rows

                      1Rows

                      Product Range

                      Hirschmann - ST

                      Contact Termination Type

                      Screw

                      Gender

                      Receptacle

                      Contact Material

                      Brass

                      Connector Shell Size

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)