1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      930176101.

                      Banana Test Connector, Plug, Panel Mount, 32 A, 60 V, Tin Plated Contacts, Red

                      HIRSCHMANN TEST AND MEASUREMENT 930176101.
                      HIRSCHMANN TEST AND MEASUREMENT 930176101.
                      HIRSCHMANN TEST AND MEASUREMENT 930176101.
                      HIRSCHMANN TEST AND MEASUREMENT 930176101.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No930176101.
                      Newark Part No.25M7760
                      Product RangeBIL 20 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      422 In Stock

                      Need more?

                      20 Delivery in 1-3 Business Days(US stock)
                      402 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.460
                      25+$5.840
                      50+$5.210
                      100+$4.790
                      250+$4.380
                      Price for:Pack of 5
                      Minimum: 1
                      Multiple: 1
                      $6.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No930176101.
                      Newark Part No.25M7760
                      Product RangeBIL 20 Series
                      Technical Datasheet

                      Data Sheet

                      GenderSocket
                      Connector MountingScrew Mount
                      Current Rating32A
                      Voltage Rating60V
                      Contact PlatingNickel Plated Contacts
                      Connector ColourRed
                      Contact MaterialBrass
                      Contact Termination TypeSolder
                      Product RangeBIL 20 Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Socket with insulated head and ring for installation in equipment chassis and switchpanels with a wall thickness up to 2 mm. 4 mm diameter tin-plated brass socket, with solder Connection and M6 thread.

                      • 4 mm system
                      • Sockets
                      • M6 thread, solder connection
                      • 30 VAC / 60 VDC rated voltage (1)
                      • O (3) measurement cat. acc. to IEC 61010
                      • 32 A rated current (1)
                      • PA housing material
                      • (1) for normal environmental conditions -5°C to +40°C
                      • (3) without rated measurement category, for other circuits that are not directly connected to mains

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Gender

                      Socket

                      Current Rating

                      32A

                      Contact Plating

                      Nickel Plated Contacts

                      Contact Material

                      Brass

                      Product Range

                      BIL 20 Series

                      Connector Mounting

                      Screw Mount

                      Voltage Rating

                      60V

                      Connector Colour

                      Red

                      Contact Termination Type

                      Solder

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)