1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      930726101

                      Banana Test Connector, 4mm, Plug, Cable Mount, 16 A, 60 V, Nickel Plated Contacts, Red

                      HIRSCHMANN TEST AND MEASUREMENT 930726101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No930726101
                      Newark Part No.25M7907
                      Product RangeBUELA 20 K Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      770 In Stock

                      Need more?

                      20 Delivery in 1-3 Business Days(US stock)
                      750 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.150
                      50+$8.620
                      100+$8.100
                      250+$7.580
                      500+$7.060
                      Price for:Pack of 5
                      Minimum: 1
                      Multiple: 1
                      $9.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No930726101
                      Newark Part No.25M7907
                      Product RangeBUELA 20 K Series
                      Technical Datasheet

                      Data Sheet

                      GenderPlug(View Associated Connectors)
                      Connector MountingCable Mount
                      Current Rating16A
                      Voltage Rating60V
                      Contact PlatingNickel Plated Contacts
                      Connector ColourRed
                      Contact MaterialBrass
                      Contact Termination TypeScrew
                      Product RangeBUELA 20 K Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Multiple-spring wire plug, shatter-proof, flexible insulated sleeve with transverse hole. The tapering sleeve end also serves as kinking protection for the lead.Screw connection up to maximum cable cross-section of 1.5 mm². Nickel-plated brass contact material.

                      • 4 mm system
                      • Plugs
                      • Screw terminal connection
                      • 30 VAC / 60 VDC rated voltage (1)
                      • O (3) measurement cat. acc. to IEC 61010
                      • 16 A rated current (1)
                      • PVC-P housing material
                      • (1) for normal environmental conditions -5°C to +40°C
                      • (3) without rated measurement category, for other circuits that are not directly connected to mains

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Gender

                      Plug

                      Current Rating

                      16A

                      Contact Plating

                      Nickel Plated Contacts

                      Contact Material

                      Brass

                      Product Range

                      BUELA 20 K Series

                      Connector Mounting

                      Cable Mount

                      Voltage Rating

                      60V

                      Connector Colour

                      Red

                      Contact Termination Type

                      Screw

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)