690 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.956 |
50+ | $0.894 |
100+ | $0.827 |
Product Information
Product Overview
The SKINTOP ST series from Lapp Kable are cable glands constructed from tough nylon compound and offer many advantages over conventional brass stuffing glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP ST series features a unique patented anti vibration lock. This prevents cables from becoming loose when subject to vibration in electric motors. Sealing to BS 5420 IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight, enabling it to be used in a wide variety of dry or wet industrial environments.
- Available in grey and black colours
- Temperature range from -20°C to 100°C
- VDE, UL, CSA and SEV approved
- PG or metric thread sizes
Applications
Industrial, Power Management
Technical Specifications
M12
7mm
Grey
SKINTOP ST-M Series
3.5mm
Nylon (Polyamide)
IP68, IP69, NEMA 1, NEMA 12
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 53111000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate