Print Page
Alternative product for your search.
Check specification before ordering.
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8428-21B1-RK-TP
Newark Part No.34P8780
Product Range8400 Series
Also Known AsGTIN UPC EAN: 00051111663134 80000905317
Technical Datasheet
465 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.860 |
| 25+ | $1.750 |
| 50+ | $1.680 |
| 100+ | $1.610 |
| 250+ | $1.460 |
| 500+ | $1.320 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8428-21B1-RK-TP
Newark Part No.34P8780
Product Range8400 Series
Also Known AsGTIN UPC EAN: 00051111663134 80000905317
Technical Datasheet
No. of Contacts28Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
The 8428-21B1-RK-TP is a 28-way surface mount Chip Carrier Socket with tin-plated copper contacts, compatible with automated loading equipment. This 8400 series socket is glass filled polyphenylene sulfide (PPS) insulated, accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular, open top design allows unrestricted air flow. High temperature insulator compatible with IR reflow and wave soldering.
- Black colour
- Moulded slots for ease of device extraction
- UL94V-0 Flammability rating
- >10³MΩ Minimum insulation resistance
- <1pF at 1MHz Capacitance
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability