Product Information
Product Overview
The KT11-50/25/98a/102 is a Diffuse Mode Sensor that are particularly easy to install, since only one device has to be fitted and no reflector is required. The sensor operates primarily at close range, feature optimum switching accuracy and can reliably detect even very small objects. The sensor with background suppression sense only a specific area in front of the sensor. The sensor ignores any objects that are outside of this area. Sensor with background suppression is also insensitive to interfering objects in the background and is still extremely precise. Sensor with background evaluation is always used in applications with a fixed background in the measuring range with which you can align the sensor.
- 0 to 50mm Detection range
- 1 Switch output NPN signal output
- ≤250Hz Switching frequency
- Light ON switching type
- IP67 Protection rating
- (M8 x 1) Connector, 3-pin Connection
- Complete device, no amplifier needed
- Output current 100mA short-circuit protected
- Optical parts made of glass, easy cleaning
Applications
Sensing & Instrumentation
Technical Specifications
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate