Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoM2122TFW01
Newark Part No.11X3559
Product RangeM2100 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2122TFW01
Newark Part No.11X3559
Product RangeM2100 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationIlluminated
Product RangeM2100 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCLead
Product Overview
The M2100 series Tipped Toggle Switch has LED illumination at tip of toggle. It is available as single colour LEDs of red, yellow and green, plus bicolour red/green, to meet varied design requirements. The anti-jamming feature is to protect contacts from damage due to excessive downward force on the toggle. High torque bushing prevents the bushing from rotating or separating from the metal frame during installation. It has 1500V dielectric strength between switch contacts and case is accomplished by clinching the frame away from the terminals.
- LEDs can operate independently from or synchronously with switching operation
- Stainless steel frame resists corrosion
- Silver contacts are of specially composed alloy for hardness
- High insulating barriers protect against crossover in double pole devices
- Terminals are moulded in and epoxy sealed to lock out flux, dust and other contaminants
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
M2100 Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate