1. Home
                      2. Passive Components
                      3. Inductors
                      4. Fixed Value Inductors
                      Print Page

                      RS512-2-02

                      Surface Mount Power Inductor, RS Series, 13 µH, 2 Arms, 0.03 ohm, 25 MHz

                      SCHAFFNER - TE CONNECTIVITY RS512-2-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part NoRS512-2-02
                      Newark Part No.97F8200
                      Product RangeRS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part NoRS512-2-02
                      Newark Part No.97F8200
                      Product RangeRS Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRS Series
                      Inductance13µH
                      DC Current Rating2Arms
                      DC Resistance Max0.03ohm
                      Inductance Tolerance-
                      Self Resonant Frequency Min25MHz
                      Inductor Case Style-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Product Range

                      RS Series

                      DC Current Rating

                      2Arms

                      Inductance Tolerance

                      -

                      Inductor Case Style

                      -

                      Inductance

                      13µH

                      DC Resistance Max

                      0.03ohm

                      Self Resonant Frequency Min

                      25MHz

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)