Print Page
Image is for illustrative purposes only. Please refer to product description.
516 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.528 |
10+ | $0.368 |
25+ | $0.363 |
50+ | $0.357 |
100+ | $0.352 |
500+ | $0.334 |
1000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4001-B0
Newark Part No.97K7581
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)75dB
Resonant Frequency-
Supply Voltage Max25V
Operating Current Max0
Transducer MountingPanel
Drive CircuitExternal
Sound Level Distance10cm
Sound Level Distance0
Capacitance0.012µF
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
-
Resonant Frequency
-
Operating Current Max
0
Drive Circuit
External
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
75dB
Supply Voltage Max
25V
Transducer Mounting
Panel
Sound Level Distance
10cm
Capacitance
0.012µF
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability