1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. XLR Connectors
                      Print Page

                      TA5FX

                      XLR Connector, 5 Contacts, Jack, Cable Mount, Tin Plated Contacts, Metal Body, TA Series Tini Q-G

                      SWITCHCRAFT/CONXALL TA5FX
                      SWITCHCRAFT/CONXALL TA5FX
                      SWITCHCRAFT/CONXALL TA5FX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWITCHCRAFT/CONXALL
                      Manufacturer Part NoTA5FX
                      Newark Part No.89K7629
                      Product RangeTA Series Tini Q-G
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      71 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$15.170
                      10+$13.800
                      25+$12.340
                      50+$11.830
                      100+$11.230
                      250+$10.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWITCHCRAFT/CONXALL
                      Manufacturer Part NoTA5FX
                      Newark Part No.89K7629
                      Product RangeTA Series Tini Q-G
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts5Contacts
                      GenderJack
                      Connector MountingCable Mount
                      Contact PlatingTin Plated Contacts
                      Connector Body MaterialMetal Body
                      Product RangeTA Series Tini Q-G
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The TA5FX is a 5-contact cable-mount female Mini XLR Connector with tin-plated contacts. The connector is made with the black chrome-plated brass housing, molded black thermoplastic elastomer flex relief and molded black thermoplastic latch button. The connector is designed for light weight and unobtrusiveness. Positive latch system assures high integrity, vibration-resistant mating and transfer of shielding connection between housing, combined with simple and easy fingertip release. Flex relief protects by minimizing cable bending stress at point of cable entry.

                      • Positive latch system
                      • Flex relief
                      • Made in the USA

                      Applications

                      Audio

                      Technical Specifications

                      No. of Contacts

                      5Contacts

                      Connector Mounting

                      Cable Mount

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (10-Jun-2022)

                      Gender

                      Jack

                      Contact Plating

                      Tin Plated Contacts

                      Product Range

                      TA Series Tini Q-G

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)