Print Page
Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.940 |
10+ | $3.540 |
25+ | $3.320 |
50+ | $3.080 |
100+ | $2.800 |
500+ | $2.590 |
1000+ | $2.340 |
2500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-030C0MR-R
Newark Part No.96K6498
Technical Datasheet
Driver TypeMiniature
Impedance100ohm
External Diameter - Metric29.7mm
External Width - Metric-mm
Power Rating Nom150mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.169"
External Width - Imperial-"
Product Dimensions29.7mm x 12.7mm
Frequency Range1.2kHz to 10kHz
Frequency Response Min1.2kHz
Temperature GradeStandard
Frequency Response Max10kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Speaker MountingThrough Hole
Power Rating Max300mW
External Length - Metric0
External Depth - Metric12.7mm
External Length - Imperial0
External Depth - Imperial0.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
29.7mm
Power Rating Nom
150mW
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.169"
Product Dimensions
29.7mm x 12.7mm
Frequency Response Min
1.2kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Through Hole
Power Rating Max
300mW
External Depth - Metric
12.7mm
External Depth - Imperial
0.5"
Impedance
100ohm
External Width - Metric
-mm
Resonant Frequency
1.2kHz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
1.2kHz to 10kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Speaker Mounting
Through Hole
External Length - Metric
0
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate