1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      D2440D

                      Solid State Relay, 40 A, 280 VAC, Panel Mount, Quick Connect, Zero Crossing

                      SENSATA/CRYDOM D2440D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA/CRYDOM
                      Manufacturer Part NoD2440D
                      Newark Part No.37M2463
                      Product RangeH12D48 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$132.700
                      5+$129.380
                      10+$126.060
                      25+$120.920
                      50+$118.760
                      100+$117.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $132.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA/CRYDOM
                      Manufacturer Part NoD2440D
                      Newark Part No.37M2463
                      Product RangeH12D48 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration-
                      Load Current40A
                      Operating Voltage Max280VAC
                      Relay MountingPanel Mount
                      Relay TerminalsQuick Connect
                      Switching ModeZero Crossing
                      Operating Voltage Min24VAC
                      Control Voltage Min4VDC
                      Control Voltage Max15VDC
                      Product RangeH12D48 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The D2440D is a Solid State Relay with thermally conductive epoxy encapsulation, DPST-NO contacts, zero crossing switching mode and quick-connect terminals. This dual-series panel mount relay has independently controlled dual output solid-state relay.

                      • DC control
                      • SCR output for heavy industrial loads
                      • 4000Vrms Dielectric strength
                      • 300Ω Nominal input impedance
                      • 1/2 cycle ms Turn-on/off maximum time
                      • -40 to 80°C Ambient operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      -

                      Operating Voltage Max

                      280VAC

                      Relay Terminals

                      Quick Connect

                      Operating Voltage Min

                      24VAC

                      Control Voltage Max

                      15VDC

                      SVHC

                      No SVHC (12-Jan-2017)

                      Load Current

                      40A

                      Relay Mounting

                      Panel Mount

                      Switching Mode

                      Zero Crossing

                      Control Voltage Min

                      4VDC

                      Product Range

                      H12D48 Series

                      Technical Docs (3)

                      Product Change Notice EN

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for D2440D

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65