Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerCIF
Manufacturer Part NoAJP16
Newark Part No.96K6344
Technical Datasheet
Board TypePCB, Pre-etched Pattern
Board MaterialThermoplastic
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Pad type prototyping board
- Single sided
Technical Specifications
Board Type
PCB, Pre-etched Pattern
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (25-Jun-2020)
Board Material
Thermoplastic
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate