Quantity | Price |
---|---|
1+ | $30.900 |
10+ | $29.570 |
25+ | $28.220 |
50+ | $27.100 |
100+ | $26.090 |
250+ | $25.350 |
Product Information
Product Overview
The SMR1D series surface-mount Chip Resistor offering all the elements of precision. It utilizes the Bulk Metal® Foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series moulded through-hole product. The flexible terminations of this product also reduce stress transference from the PCB to the resistor. Voltage division with tight tracking <lt/>3ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.
- Low TCR
- Tight tolerance
- Long term stability
- Low noise
- Low thermal EMF
- Non-measurable voltage coefficient
- Non hot spot design
- Non inductive, non-capacitive design
- Tolerance to ±0.01%
- Electrostatic discharge (ESD) above 25000V
- ±0.005% Load life stability (70°C, 2000hrs at rated power)
- 5Ω to 80kΩ Resistance range
- Power rating to 600mW @ 70°C
- -40dB Current noise
- <lt/>0.1ppm/V Voltage coefficient
- <lt/>0.08µH Non inductive
Technical Specifications
500ohm
250mW
Metal Foil
SMR1D Series
73V
3.2mm
125°C
No SVHC (15-Jun-2015)
± 0.01%
2412 [6032 Metric]
Precision
± 5ppm/°C
5.99mm
-65°C
MIL-PRF-55182
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate