Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHYLEC
Manufacturer Part NoFV110-F
Newark Part No.01M7868
Technical Datasheet
Pitch Spacing17.7mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current40A
Rated Voltage450V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FV110-F is a 3-way screw to tab Pluggable Terminal Block with zinc-plated steel contacts and a glass-fibre reinforced polyamide housing. It features 40A/450V rating and accepts 22 to 8AWG wire range.
- UL94V-0 Flammability rating
- 3 Tabs per pole
- 150°C Temperature rating
Applications
Industrial
Technical Specifications
Pitch Spacing
17.7mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
No SVHC (14-Jun-2023)
No. of Positions
3Positions
Wire Size (AWG)
22AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate