1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      ASF1430

                      SENSOR, FLOW, -400 TO 400 SCCM

                      SENSIRION ASF1430
                      SENSIRION ASF1430
                      SENSIRION ASF1430
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoASF1430
                      Newark Part No.01M6880
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoASF1430
                      Newark Part No.01M6880
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlow Sensor
                      Flow Rate Min-400cc/min
                      Flow Rate Max400cc/min
                      Operating Pressure Min-
                      Operating Pressure Max-
                      Supply Voltage Min7VDC
                      Supply Voltage Max18VDC
                      Accuracy± 1%
                      Accuracy1%
                      Media TypeAir
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor MountingFlange
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)
                      Pressure Max1.5bar
                      Supply Voltage DC Max18V
                      Supply Voltage DC Min7V

                      Technical Specifications

                      Sensor Type

                      Flow Sensor

                      Flow Rate Max

                      400cc/min

                      Operating Pressure Max

                      -

                      Supply Voltage Max

                      18VDC

                      Accuracy

                      1%

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Pressure Max

                      1.5bar

                      Supply Voltage DC Min

                      7V

                      Flow Rate Min

                      -400cc/min

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      7VDC

                      Accuracy

                      ± 1%

                      Media Type

                      Air

                      Process Connection Type

                      -

                      Sensor Mounting

                      Flange

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Supply Voltage DC Max

                      18V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)