Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHYLEC
Manufacturer Part NoPA44WP/12P
Newark Part No.01M8455
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Pitch Spacing12mm
Rated Current32A
Rated Voltage750V
Product Range-
SVHCTo Be Advised
Alternatives for PA44WP/12P
1 Product Found
Product Overview
The PA44WP/12P is a 12-way Pillar Terminal Block with wire protector and is made of natural polyamide. It is designed with a 12mm pitch. It accepts 14 to 10AWG wire range. It has standard base and brass terminal.
- UL94V-2 Flammability rating
- -5 to 110°C Temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
12mm
Rated Voltage
750V
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate