1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Tie Holders & Mountings
                      Print Page

                      TC104

                      Cable Tie Mount, 2 Way Mini, Screw, Natural, Nylon 6.6 (Polyamide 6.6), 10.3 mm, 7.92 mm

                      ABB - THOMAS & BETTS TC104
                      ABB - THOMAS & BETTS TC104
                      ABB - THOMAS & BETTS TC104
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoTC104
                      Newark Part No.26M3933
                      Product RangeTy-Rap Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      61,685 In Stock

                      Need more?

                      4819 Delivery in 1-3 Business Days(US stock)
                      56866 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.353
                      10+$0.303
                      25+$0.280
                      50+$0.254
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoTC104
                      Newark Part No.26M3933
                      Product RangeTy-Rap Series
                      Technical Datasheet

                      Data Sheet

                      Mount Fixing TypeScrew
                      Mounting Hole Dia-
                      Mount ColourNatural
                      Mount MaterialNylon 6.6 (Polyamide 6.6)
                      Length10.31mm
                      Width8.03mm
                      Height-
                      Product RangeTy-Rap Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TC104 is a 2-way Miniature Screw-mounted Base for use with cable ties up to 18lb. This miniature mounting base is ideal for high-density packaging. Simply slip Ty-Rap® tie under slot in fastened mount and complete tie in usual manner. Threaded insert permits screw to come from outside of mounting surface.

                      • UL94V-2 Flammability rating
                      • Low profile mounting base
                      • Easy to use
                      • #5 Screw mounting method

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Mount Fixing Type

                      Screw

                      Mount Colour

                      Natural

                      Length

                      10.31mm

                      Height

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Mounting Hole Dia

                      -

                      Mount Material

                      Nylon 6.6 (Polyamide 6.6)

                      Width

                      8.03mm

                      Product Range

                      Ty-Rap Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65