Alternative product for your search.





Need more?
Quantity | Price |
---|---|
1+ | $304.990 |
Our Fluke expert is available to answer any questions you have.
For more information contact:
Via email:
Fluke.Sales@Newark.com
Call:
(330) 523 4718
Product Information
Product Overview
Lighten up your toolbox. The Fluke 561 IR and contact thermometer, combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need, all in one tool. It measures both infrared and contact temperature, replacing several other test tools. It's fast, efficient, and easy to use, saving you valuable time and effort.
- IR thermometer for quick measurements up close, or at a distance, without a ladder
- Contact thermometry capability, compatible with all standard mini-connector type K thermocouples
- Fabric hook-&-loop fastener pipe probe for superheat, sub-cooling, contact and ambient measurements
- Single-point laser sighting
- Temperature range -40°C to 550°C (-40°F to 1022°F) covers most industrial & residential applications
- Easy emissivity adjustment (Lo, Med, Hi) for measuring pipes & other shiny materials more accurately
- Lightweight (just 12 ounces/340 grams) and portable
- Very easy to use
- Efficient-no need to shut down equipment when making IR measurements
- MIN, MAX, and DIF functions help you quickly identify problems
- Scan large areas or small objects quickly and efficiently
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
561 IR thermometer, K-Type thermocouple fabric hook-and-loop fastener pipe probe, Hard carrying case, 2 AA batteries & Users manual
Technical Specifications
-40°C to +550°C
0°C
Fluke 560 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate